6-1415055-1 | Schrack

Relay, 2 Form A (N/O) + 2 Form B (N/C), 48 V (DC), 2880 Ω, 8 A, 400 V (AC), monostable, 6-1415055-1

Order No.: 72P0249
EAN: 4099891595937
MPN:
6-1415055-1
Series: SR4
6-1415055-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 23 Weeks **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
10 pcs.
23.4668 €
25 pcs.
21.1225 €
50 pcs.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Force guided relay, 6-1415055-1, Schrack

Power relay, Force-Guided, Monostable, DC, 800 mW Coil Power Rating DC, 2880 Ω Coil Resistance, 48 VDC Coil Voltage,

Features

  • Compact design and space efficient

Applications

  • Emergency shut-off
  • Press control
  • Machine control
  • Elevator and escalator control
  • Safety relays
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Schließer + 2 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltstrom 8 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 2880 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes