6-1415510-1 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 6-1415510-1

Order No.: 72P0252
EAN: 4099891595968
MPN:
6-1415510-1
Series: RF
6-1415510-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 21 Weeks **
Total Price:
215.15 € *
Price list
Quantity
Price per unit*
40 pcs.
5.3788 €
95 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 6-1415510-1, Schrack

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation
  • Quick connect terminals for load side

Applications

  • Oven control
  • Electric heating
  • Power supplies
  • Air conditioning
  • Microwave ovens
Technical specifications
Anschluss Steck-/Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 360 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes