6-1415546-6 | Schrack
Relay, 2 Form C (NO/NC), 48 V (DC), 4.4 kΩ, 8 A, 400 V (AC), monostable, 6-1415546-6
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Available in 5 Days: 2,566 pcs.
Leadtime: 16 Weeks **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.4593 €
50 pcs.
11.2098 €
100 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 6-1415546-6, SCHRACK
Features
- PCB mount
- DC coil
- 4 kV insulation between coil and contacts
Applications
- Domestic appliances
- UPS
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 4.4 kΩ |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |