6-1419111-3 | Schrack

Relay, 3 Form C (NO/NC), 110 V (DC), 16133 Ω, 10 A, 400 V (AC), monostable, 6-1419111-3

Order No.: 72P0258
EAN: 4099891596026
MPN:
6-1419111-3
Series: PT
6-1419111-3 Schrack Industrial Relays Image 1
6-1419111-3 Schrack Industrial Relays Image 2
6-1419111-3 Schrack Industrial Relays Image 3
6-1419111-3 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
10 pcs.
24.5854 €
25 pcs.
22.1340 €
50 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 6-1419111-3, Schrack

Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 16133 Ω Coil Resistance.

Features

  • Mechanical indicator
  • Solder/plug-in terminal
  • White marking tabs

Applications

  • Universal use in control and automation
Technical specifications
Anschluss Löt-/Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Spulenwiderstand 16133 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes