7-1393224-2 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 7-1393224-2
Order No.: 25G2705
EAN: 4099889392449
MPN:
7-1393224-2
RY530024
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
72.83 € *
Price list
Quantity
Price per unit*
30 pcs.
2.4276 €
60 pcs.
2.3562 €
120 pcs.
2.2729 €
625 pcs.
2.0706 €
2500 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 7-1393224-2, SCHRACK
Features
- 5 kV/8 mm coil-contact
- Especially suitable for resistive and inductive loads on NO and NC contacts
- Sockets with PCB-type or screw-type terminals
- Reinforced insulation (protection class II)
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi 0,15 | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2.35 kΩ |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |