7-1393224-6 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 7-1393224-6
Order No.: 25G2706
EAN: 4099889392456
MPN:
7-1393224-6
RY531005
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 14,680 pcs.
Leadtime: 13 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 7-1393224-6, SCHRACK
Features
- 5 kV/8 mm coil-contact
- Especially suitable for resistive and inductive loads on NO and NC contacts
- Sockets with PCB-type or screw-type terminals
- Reinforced insulation (protection class II)
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 112 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |