7-1393234-3 | Schrack

Relay, 2 Form C (NO/NC), 12 V (DC), 105 Ω, 8 A, 300 V (DC), bistable, 7-1393234-3

Order No.: 72P0990
EAN: 4099891596408
MPN:
7-1393234-3
7-1393234-3 Schrack Industrial Relays Image 1
7-1393234-3 Schrack Industrial Relays Image 2
7-1393234-3 Schrack Industrial Relays Image 3
7-1393234-3 Schrack Industrial Relays Image 4
7-1393234-3 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
36.7353 € *
Available: 0 pcs.
Available in 5 Days: 203 pcs.
Leadtime: 16 Weeks **
Total Price:
36.74 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7353 €
10 pcs.
33.7960 €
25 pcs.
30.7496 €
50 pcs.
27.9769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 7-1393234-3, Schrack

Power relay, Standard, Bistable, 2 Coils, 1250 mW Coil power rating DC, 105 Ω Coil resistance, Magnetic Latching, 12 VDC Coil voltage.

Technical specifications
Anschluss Leiterplattenstift
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 0,15 + Au
Schaltspannung (DC) 300 V
Schaltstrom 8 A
Spulenspannung (DC) 12 V
Spulentyp bistabil
Spulenwiderstand 105 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes