7-1393236-4 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), monostable, 7-1393236-4

Order No.: 72P0993
EAN: 4099891596422
MPN:
7-1393236-4
Series: SNR
7-1393236-4 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Available in 5 Days: 144 pcs.
Leadtime: 55 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.9020 €
50 pcs.
6.2118 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slimline relay , 7-1393236-4, Schrack

Power relay, Standard, Monostable, DC, 170 mW Coil Power Rating DC, 3390 Ω Coil Resistance.

Applications

  • Interface technology
  • Centralized and decentralized heating control
  • Timers
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltstrom 6 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 3390 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes