7-1393238-7 | Schrack

Relay, 1 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 16 A, 400 V (AC), monostable, 7-1393238-7

Order No.: 25G3023
EAN: 4099889392906
MPN:
7-1393238-7
RTD14730
Series: RT1
Schrack
7-1393238-7 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Available in 5 Days: 238 pcs.
Leadtime: 13 Weeks **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
10 pcs.
9.4367 €
55 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 7-1393238-7, SCHRACK

Features

  • PCB mount
  • 5 kV/10 mm coil-contact
  • Reinforced insulation

Applications

  • POS automation
  • Interface modules
  • Timers
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 32.5 kΩ
Logistics
Ursprungsland US
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes