7-1393239-5 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 7-1393239-5

Order No.: 25G2964
EAN: 4099889392869
MPN:
7-1393239-5
RT31L024
Series: RT1
Schrack
7-1393239-5 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Available in 5 Days: 1,982 pcs.
Leadtime: 13 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.4740 €
50 pcs.
4.9266 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 7-1393239-5, SCHRACK

Features

  • PCB mount
  • AC coil and DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1.44 kΩ
Logistics
Ursprungsland US
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes