7-1393239-7 | Schrack

Relay, 1 Form C (NO/NC), 3 V (DC), 21 Ω, 16 A, 400 V (AC), bistable, 7-1393239-7

Order No.: 72P0996
EAN: 4099891596453
MPN:
7-1393239-7
Series: RT1
7-1393239-7 Schrack Industrial Relays Image 1
7-1393239-7 Schrack Industrial Relays Image 2
7-1393239-7 Schrack Industrial Relays Image 3
7-1393239-7 Schrack Industrial Relays Image 4
7-1393239-7 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 5 Days: 141,891 pcs.
Leadtime: 13 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6525 €
50 pcs.
5.0932 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 7-1393239-7, Schrack

Power relay, Standard, Bistable, 1 Coil, Polarized, 429 mW Coil Power Rating DC, 21 Ω Coil Resistance.

Features

  • Reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
  • Timers
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 3 V
Coil type bistabil
Coil resistance 21 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes