7-1393243-9 | Schrack
Relay, 2 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 8 A, 400 V (AC), monostable, 7-1393243-9
Power relay, type TE Connectivity/Schrack RT2.
For DC or AC voltage, automatic soldering-proof or wash-proof; Grid: 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 2 CO or 2 NO (single contact). Contact material: AgNi 90/10 or AgSnO. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Dielectric strength coil/contact: 5000 VRMS. Pick-up/release time: max. 8.0/6.0 ms. Relay protection class RT II (automatic soldering-proof), RT III (wash-proof). Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.
Suitable for automatic soldering lines, 2 x CO contacts made of AgNi 90.
Technical attributes (type, rated coil voltage, coil resistance (±10 %, at AC coil ±15%), rated coil power): 7-1393243-9, 230 VAC, 32500 ohm, 0.74 VA/50 Hz
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi 90/10 | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil | |
Coil resistance | 32.5 kΩ |
Country of origin | DE |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |