7-1415027-1 | Schrack
Relay, 2 Form C (NO/NC), 6 V (DC), 48 Ω, 12 A, 400 V (AC), monostable, 7-1415027-1
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 13 Weeks **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
10 pcs.
10.6029 €
130 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 7-1415027-1, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 48 Ω Coil Resistance.
Features
- Mechanical indicator
- PCB terminals
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 48 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |