7-1415029-1 | Schrack

Relay, 1 Form C (NO/NC), 6 V (DC), 100 Ω, 10 A, 400 V (AC), monostable, 7-1415029-1

Order No.: 72P1034
EAN: 4099891596620
MPN:
7-1415029-1
Series: PB
Schrack
7-1415029-1 Schrack Industrial Relays Image 1
7-1415029-1 Schrack Industrial Relays Image 2
7-1415029-1 Schrack Industrial Relays Image 3
7-1415029-1 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 9,645 pcs.
Leadtime: 11 Weeks **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1050 pcs.
1.5589 €

Power relay, 7-1415029-1, Schrack

Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 100 Ω Coil Resistance.

Features

  • Environmentally-friendly
  • Compact and simple design gives high process security

Applications

  • White goods
  • Small home appliances
  • Heating temperature controllers
Technical specifications
Connection PCB pin
Contact type 1 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 6 V
Coil type monostable
Coil resistance 100 Ω
Logistics
Country of origin AT
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes