7-1415390-1 | Schrack
Relay, 1 Form C (NO/NC), 2 V (DC), 22 Ω, 5 A, 400 V (AC), bistable, 7-1415390-1
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Available in 5 Days: 486 pcs.
Leadtime: 13 Weeks **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.9500 €
50 pcs.
5.3550 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 7-1415390-1, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 220 mW Coil Power Rating DC, 22 Ω Coil Resistance.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 5 A | |
Spulenspannung (DC) | 2 V | |
Spulentyp | bistabil | |
Spulenwiderstand | 22 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |