7-1415517-1 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 7-1415517-1
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 21 Weeks **
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
20 pcs.
11.3050 €
55 pcs.
9.4962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 7-1415517-1, Schrack
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
- Quick connect terminals for load side
Applications
- Oven control
- Electric heating
- Power supplies
- Air conditioning
- Microwave ovens
Technical specifications
Anschluss | Steck-/Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 360 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |