8-1393091-3 | Schrack

Relay, 3 Form C (NO/NC), 12 V (DC), 110 Ω, 20 A, 400 V (AC), monostable, 8-1393091-3

Order No.: 25G2121
EAN: 4099889392111
MPN:
8-1393091-3
MT323012
Series: MT
8-1393091-3 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
20.8250 € *
Available: 0 pcs.
Leadtime: 62 Weeks **
Total Price:
1,561.88 € *
Price list
Quantity
Price per unit*
75 pcs.
20.8250 €
150 pcs.
20.3252 €
500 pcs.
19.4922 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 8-1393091-3, SCHRACK

Features

  • Plug-in connection
  • DC coil
  • RT I protection
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 20 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 110 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes