8-1393215-1 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 8 A, 400 V (AC), monostable, 8-1393215-1

Order No.: 30G6912
EAN: 4099889395341
MPN:
8-1393215-1
V23057-B6-A201
Series: E
Schrack
8-1393215-1 Schrack Industrial Relays Image 1
8-1393215-1 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 19 Weeks **
Total Price:
18.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
18.2427 €

Power relay, type TE Connectivity/Schrack E.

Vertical, wash-proof, monostable; Air gaps and creepage distances coil/contact: > 4.0 mm. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Load switching capacity (4.0 s): 15 A. Dielectric strength coil/contact: 4000 VRMS. Response/release time: typically 7.0/3.0 ms. Relay protection class RT III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

With single contacts AgNi 20 and 1 x CO.

Rated current: 8.0 A. Breaking capacity: max. 2000 VA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, as of 1200 ohm ±15%), rated coil power): 8-1393215-1, 24 VDC, 1200 ohm, 480 mW

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.2 kΩ
Logistics
Country of origin AT
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes