8-1393215-3 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 1200 Ω, 8 A, 400 V (AC), monostable, 8-1393215-3

Order No.: 72P1587
MPN:
8-1393215-3
Series: Card E
8-1393215-3 Schrack Industrial Relays Image 1
8-1393215-3 Schrack Industrial Relays Image 2
8-1393215-3 Schrack Industrial Relays Image 3
8-1393215-3 Schrack Industrial Relays Image 4
8-1393215-3 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
20.6227 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 19 Weeks **
Total Price:
206.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.6227 €

Power relay, 8-1393215-3, Schrack

Power relay, Standard, Monostable, DC, 480 mW Coil Power Rating DC, 1200 Ω Coil Resistance, 24 VDC Coil Voltage.

Features

  • Wash tight
  • RoHS compliant

Applications

  • I/O modules
  • Heating control
  • Timers
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Schließer
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 8 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1200 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes