8-1415026-1 | Schrack

Relay, 3 Form C (NO/NC), 125 V (DC), 20833 Ω, 10 A, 400 V (AC), monostable, 8-1415026-1

Order No.: 72P1622
EAN: 4099891597238
MPN:
8-1415026-1
Schrack
8-1415026-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 12 Weeks **
Total Price:
10.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.6624 €

Miniature relay, 8-1415026-1, Schrack

Power relay, Industrial panel Plug-In, Monostable, DC, 750 mW Coil power rating DC, 20833 Ω Coil resistance, UL Coil insulation Class F.

Technical specifications
Connection solder/plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 125 V
Coil type monostable
Coil resistance 20833 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes