8-1415053-1 | Schrack
Relay, 3 Form A (N/O) + 1 Form B (N/C), 12 V (DC), 180 Ω, 8 A, 400 V (AC), monostable, 8-1415053-1
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 23 Weeks **
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
10 pcs.
23.0622 €
25 pcs.
20.7536 €
50 pcs.
18.6711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Force guided relay, 8-1415053-1, Schrack
Power relay, Force-Guided, Monostable, DC, 800 mW Coil Power Rating DC, 180 Ω Coil Resistance, 12 VDC Coil Voltage.
Features
- Compact design and space efficient
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 3 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 180 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |