8-1415513-1 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 8-1415513-1

Order No.: 72P1627
EAN: 4099891597283
MPN:
8-1415513-1
Series: RF
8-1415513-1 Schrack Industrial Relays Image 1
8-1415513-1 Schrack Industrial Relays Image 2
8-1415513-1 Schrack Industrial Relays Image 3
8-1415513-1 Schrack Industrial Relays Image 4
8-1415513-1 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Available in 5 Days: 284 pcs.
Leadtime: 21 Weeks **
Total Price:
223.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
6.3903 €

Power relay, 8-1415513-1, Schrack

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation
  • Quick connect terminals for load side

Applications

  • Oven control
  • Electric heating
  • Power supplies
  • Air conditioning
  • Microwave ovens
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes