8-1415536-7 | Schrack

Relay, 1 Form X, 12 V (DC), 400 Ω, 20 A, 400 V (AC), monostable, 8-1415536-7

Order No.: 25G1708
EAN: 4099889391923
MPN:
8-1415536-7
0410 83 050 001WG
8-1415536-7 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Available in 5 Days: 3,431 pcs.
Leadtime: 32 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.5077 €
50 pcs.
9.5676 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 8-1415536-7, SCHRACK

Features

  • PCB mount
  • DC coil
  • 4 kV insulation between coil and contacts

Applications

  • Washing machines
  • Tumble dryer
  • Absolute safe power supply disconnection in other domestic applications
Technical specifications
Connection Steckanschluss
Contact type 1 Brückenkontakt
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 20 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 400 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes