8-1415537-6 | Schrack

Relay, 4 Form A (N/O) + 2 Form B (N/C), 110 V (DC), 15130 Ω, 8 A, 400 V (AC), 8-1415537-6

Order No.: 72P1631
EAN: 4099891597313
MPN:
8-1415537-6
Series: SR6
8-1415537-6 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
25.3827 € *
Available: 0 pcs.
Available in 5 Days: 746 pcs.
Leadtime: 18 Weeks **
Total Price:
203.06 € *
Price list
Quantity
Price per unit*
8 pcs.
25.3827 €
20 pcs.
24.9067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Force guided relay, 8-1415537-6, Schrack

Power relay, Force-Guided, 800 mW Coil Power Rating DC, 15130 Ω Coil Resistance, 110 VDC Coil Voltage, 4 Form A (NO) + 2 Form B (NC).

Applications

  • Emergency shut-off
  • Press control
  • Machine control
  • Elevator and escalator control
  • Safety relays
Technical specifications
Connection Leiterplattenstift
Contact type 4 Schließer + 2 Öffner
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 110 V
Coil resistance 15130 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes