8-1419111-0 | Schrack

Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), monostable, 8-1419111-0

Order No.: 30G8431
EAN: 4099889396362
MPN:
8-1419111-0
PT570012
Series: PT
8-1419111-0 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 21 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.4843 €
50 pcs.
8.5442 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, type TE Connectivity/Schrack PT.

General-purpose Relay for 2.8 mm PCB or plug-in terminals. DC or AC voltage. Touch-protected test button and selectable interlock. Mechanical power indicator with white labeling field; Contact type: 2, 3 or 4 CO (single contact). Contact material: AgNi 90/10. Rated voltage: 240 VAC. Rated current: 6.0, 10 or 12 A. Breaking capacity: 1500, 2500 or 3000 VA. Coil/contact dielectric strength: 2500 VRMS. Response/release time: 15/10 ms. Bounce time: 5.0 ms, Connections: 2.8 mm plug-in connections or PCB terminals. Degree of protection: RT II. Degree of soiling: 2. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

With 4 x CO contacts, type PT570/PT571.

Rated current: 6.0 A. Breaking capacity: max. 1500 VA. Make capacity: 12 A (max. 20 ms).

Technical attributes (type, rated voltage, coil resistance (±10 %, at 230 VAC = ±15%), connection type): 8-1419111-0, 12 VDC, 192 ohm, tab terminals

Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 240 V
switching current 6 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 192 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes