8-1419111-4 | Schrack
Relay, 4 Form C (NO/NC), 220 V (DC), 64533 Ω, 6 A, 240 V (AC), monostable, 8-1419111-4
Unit Price (€ / pc.)
31.5588 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
10 pcs.
29.0360 €
25 pcs.
26.1324 €
50 pcs.
23.5144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 8-1419111-4, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 750 mW Coil Power Rating DC, 64533 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Connection | Löt-/Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 240 V | |
switching current | 6 A | |
Coil voltage (DC) | 220 V | |
Coil type | monostabil | |
Coil resistance | 64533 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |