8-1419111-6 | Schrack

Relay, 4 Form C (NO/NC), 12 V (AC), 48 Ω, 6 A, 240 V (AC), monostable, 8-1419111-6

Order No.: 72P1636
EAN: 4099891597351
MPN:
8-1419111-6
Series: PT
Schrack
8-1419111-6 Schrack Industrial Relays Image 1
8-1419111-6 Schrack Industrial Relays Image 2
8-1419111-6 Schrack Industrial Relays Image 3
8-1419111-6 Schrack Industrial Relays Image 4
8-1419111-6 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Available in 5 Days: 738 pcs.
Leadtime: 21 Weeks **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
20 pcs.
6.5331 €
70 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 8-1419111-6, Schrack

Power relay, Industrial panel plug-In, Monostable, AC, 0.85 VA/1 VA Coil Power Rating AC, 48 Ω Coil Resistance.

Features

  • Mechanical indicator
  • Solder/plug-in terminal
  • White marking tabs

Applications

  • Universal use in control and automation
Technical specifications
Connection solder/plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 240 V
switching current 6 A
Coil voltage (AC) 12 V
Coil type monostable
Coil resistance 48 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes