9-1393222-7 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 9-1393222-7
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.7957 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature Power relay, type TE Connectivity/Schrack Miniature Power Relay MSR.
For DC voltage, neutral, monostable, suitable for PCB soldering; Rated/switching voltage: 240 VAC/400 VAC. Switching current: 8.0 A, Breaking capacity: 2000 VA. Response/release time: approx. 6.0/2.5 ms. Ambient temperatures: –40 to +85 °C, Certifications: VDE, UL, CSA.
With 1 x CO, type 1393.
Contact material: AgNi 0.15
Technical attributes (type, rated voltage, coil resistance (±10 %)): 9-1393222-7, 12 VDC, 652 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 652 Ω |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |