9-1393224-9 | Schrack
Relay, 1 Form B (N/C), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 9-1393224-9
Unit Price (€ / pc.)
4.3316 € *
Available: 556 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 13 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 9-1393224-9, SCHRACK
Features
- PCB mount
- DC coil
- Low component height 12.3 mm
- 5 kV/8 mm coil-contact
- Reinforced insulation (protection class II)
Applications
- Heating control
- Temperature control
- Interface technology
- Domestic appliances
- Timers
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Öffner | |
Contact material | AgNi 0,15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 627 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |