9-1393239-1 | Schrack

Relay, 1 Form C (NO/NC), 5 V (DC), 62 Ω, 16 A, 400 V (AC), monostable, 9-1393239-1

Order No.: 25G2932
EAN: 4099889392821
MPN:
9-1393239-1
RT314005
Series: RT1
9-1393239-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 40 pcs.
Available in 5 Days: 10,062 pcs.
Leadtime: 13 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 9-1393239-1, SCHRACK

Features

  • PCB mount
  • AC coil and DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 62 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes