9-1393239-3 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 90 Ω, 16 A, 400 V (AC), monostable, 9-1393239-3
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Available in 5 Days: 2,937 pcs.
Leadtime: 13 Weeks **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1051 €
50 pcs.
4.5934 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 9-1393239-3, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |