9-1393243-6 | Schrack

Relay, 2 Form A (N/O), 6 V (DC), 90 Ω, 8 A, 400 V (AC), monostable, 9-1393243-6

Order No.: 72P2131
EAN: 4099891597825
MPN:
9-1393243-6
Series: RT2
9-1393243-6 Schrack Industrial Relays Image 1
9-1393243-6 Schrack Industrial Relays Image 2
9-1393243-6 Schrack Industrial Relays Image 3
9-1393243-6 Schrack Industrial Relays Image 4
9-1393243-6 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 462 pcs.
Leadtime: 15 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8560 €
50 pcs.
2.5704 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 9-1393243-6, Schrack

Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
  • Timers
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 90 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes