9-1415011-1 | Schrack

Relay, 1 Form A (N/O) + 1 Form B (N/C), 48 V (DC), 3291 Ω, 6 A, 400 V (AC), monostable, 9-1415011-1

Order No.: 72P2142
EAN: 4099891597870
MPN:
9-1415011-1
Series: SR2
9-1415011-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 21 Weeks **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4002 €
50 pcs.
10.2697 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Force guided relay, 9-1415011-1, Schrack

Power relay, Force-Guided, Monostable, DC, 700 mW Coil Power Rating DC, 3291 Ω Coil Resistance, 48 VDC Coil Voltage.

Applications

  • Emergency shut-off
  • Press control
  • Machine control
  • Elevator and escalator control
  • Safety relays
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer + 1 Öffner
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 3291 Ω
Logistics
Country of origin CH
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid