9-1415074-1 | Schrack
Relay, 3 Form C (NO/NC), 24 V (AC), 192 Ω, 10 A, 400 V (AC), monostable, 9-1415074-1
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 30 Weeks **
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
19.4089 €
25 pcs.
17.4692 €
50 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1415074-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | Schraubanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 192 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |