9-1415535-3 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 400 Ω, 16 A, 400 V (AC), monostable, 9-1415535-3
Order No.: 25G1705
EAN: 4099889391916
MPN:
9-1415535-3
0410 63 050 005WG
Unit Price (€ / pc.)
19.4922 € *
Available: 0 pcs.
Available in 5 Days: 2,693 pcs.
Leadtime: 32 Weeks **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
17.9333 €
25 pcs.
16.1364 €
50 pcs.
14.5180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 9-1415535-3, SCHRACK
Features
- PCB mount
- Sensitive coil
- 4 kV insulation between coil and contacts
Applications
- White good appliances
- Oven control
- Electric heating
- Power supplies
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 400 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |