9-1419111-0 | Schrack

Relay, 4 Form C (NO/NC), 115 V (AC), 4845 Ω, 6 A, 240 V (AC), monostable, 9-1419111-0

Order No.: 72P2153
MPN:
9-1419111-0
Series: PT
9-1419111-0 Schrack Industrial Relays Image 1
9-1419111-0 Schrack Industrial Relays Image 2
9-1419111-0 Schrack Industrial Relays Image 3
9-1419111-0 Schrack Industrial Relays Image 4
9-1419111-0 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Available in 5 Days: 1,559 pcs.
Leadtime: 12 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.6402 €
50 pcs.
5.9738 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 9-1419111-0, Schrack

Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.86 VA Coil Power Rating AC, 4845 Ω Coil Resistance.

Features

  • Mechanical indicator
  • Solder/plug-in terminal
  • White marking tabs

Applications

  • Universal use in control and automation
Technical specifications
Connection Löt-/Steckanschluss
Contact type 4 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 240 V
switching current 6 A
Coil voltage (AC) 115 V
Coil type monostabil
Coil resistance 4845 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes