9-1419111-1 | Schrack

Relay, 4 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 6 A, 240 V (AC), monostable, 9-1419111-1

Order No.: 30G8436
EAN: 4099889396386
MPN:
9-1419111-1
PT570730
Series: PT
9-1419111-1 Schrack Industrial Relays Image 1
9-1419111-1 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 96 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
8.6989 €
50 pcs.
8.1039 €
150 pcs.
7.7350 €
500 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, type TE Connectivity/Schrack PT.

General-purpose Relay for 2.8 mm PCB or plug-in terminals. DC or AC voltage. Touch-protected test button and selectable interlock. Mechanical power indicator with white labeling field; Contact type: 2, 3 or 4 CO (single contact). Contact material: AgNi 90/10. Rated voltage: 240 VAC. Rated current: 6.0, 10 or 12 A. Breaking capacity: 1500, 2500 or 3000 VA. Coil/contact dielectric strength: 2500 VRMS. Response/release time: 15/10 ms. Bounce time: 5.0 ms, Connections: 2.8 mm plug-in connections or PCB terminals. Degree of protection: RT II. Degree of soiling: 2. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

With 4 x CO contacts, type PT570/PT571.

Rated current: 6.0 A. Breaking capacity: max. 1500 VA. Make capacity: 12 A (max. 20 ms).

Technical attributes (type, rated voltage, coil resistance (±10 %, at 230 VAC = ±15%), connection type): 9-1419111-1, 230 VAC, 19465 ohm, tab terminals

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 240 V
Schaltstrom 6 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 19.465 kΩ
Logistics
Ursprungsland US
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes