9-1419111-8 | Schrack
Relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), monostable, 9-1419111-8
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Available in 5 Days: 689 pcs.
Leadtime: 21 Weeks **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
12.1142 €
50 pcs.
10.9004 €
100 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 9-1419111-8, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.9 VA/1 VA Coil Power Rating AC, 19465 Ω Coil Resistance.
Features
- Mechanical indicator
- PCB terminals
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 6 A | |
Spulenspannung (AC) | 230 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 19465 Ω |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |