1415035-1 | Schrack

Relay socket for multimode relay, 1415035-1

Order No.: 30G8922
EAN: 4099889370539
MPN:
1415035-1
MT78750
Series: MT
1415035-1 Schrack Relays Accessories Image 1
1415035-1 Schrack Relays Accessories Image 2
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 361 pcs.
Available in 5 Days: 2,017 pcs.
Leadtime: 20 Weeks **
Total Price:
12.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.019 €

Corresponding sockets with screw terminals.

Technical attributes (type, rated coil voltage, coil resistance ±10 % (230 VAC ±12%)): 0-1415035-1, socket without module receptacle, 11-pole

Technical specifications
Suitable for Multimodus-Relais
Product type Relaissockel
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes