1860306-1 | Schrack

Relay socket for RT Relay, 1860306-1

Order No.: 38P7834
EAN: 4099889370898
MPN:
1860306-1
RT78725
1860306-1 Schrack Relays Accessories
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Available in 5 Days: 2,491 pcs.
Leadtime: 22 Weeks **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6874 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 1860306-1, Schrack

Terminal Configuration: Screw, Relay Accessory, Socket & Clip Product Type: Socket, Relay Accessory Type: Socket, Grounding Provision: Without, Terminal Length: , Relay Accessory, Socket & Clip Socket Type: DIN Rail Mount, Relay Accessory, Socket & Clip Mounting Type: DIN Rail Snap Mount, Relay Accessory, Socket & Clip For Use With: Industrial Power Relays, Comment: Conventional Terminal Arrangement,Pinning 5mm

Technical specifications
Suitable for RT Relais
Product type Relaissockel
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes