5-1415037-1 | Schrack

Bridging rail for miniature relay, 5-1415037-1

Order No.: 71P9361
EAN: 4099891752842
MPN:
5-1415037-1
Series: PT
5-1415037-1 Schrack Relays Accessories Image 1
5-1415037-1 Schrack Relays Accessories Image 2
5-1415037-1 Schrack Relays Accessories Image 3
5-1415037-1 Schrack Relays Accessories Image 4
5-1415037-1 Schrack Relays Accessories Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 5-1415037-1, Schrack

Relay accessories, Sockets & Clips, Accessory, Retaining clip.

Features

  • Easy replacement of relays on a densely packed DIN rail
  • Plug-in indicator- and protection modules
  • Retainer clip with ejection function for relays of 29 mm height
Technical specifications
Geeignet für Miniaturrelais
Zubehörart Halteklammer
Logistics
Ursprungsland AT
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes