9-1415071-1 | Schrack

Relay socket for miniature relay, 9-1415071-1

Order No.: 72P2147
EAN: 4099891752897
MPN:
9-1415071-1
Series: PT
9-1415071-1 Schrack Relays Accessories Image 1
9-1415071-1 Schrack Relays Accessories Image 2
9-1415071-1 Schrack Relays Accessories Image 3
9-1415071-1 Schrack Relays Accessories Image 4
9-1415071-1 Schrack Relays Accessories Image 5
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.3300 €
50 pcs.
7.4970 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 9-1415071-1, Schrack

Relay accessories, Sockets & Clips, Socket, DIN Rail mount, DIN Rail snap mount, 3, DIN Rail socket.

Features

  • Easy replacement of relays on a densely packed DIN rail
  • Plug-in indicator- and protection modules
  • Retainer clip with ejection function for relays of 29 mm height
Technical specifications
Geeignet für Miniaturrelais
Zubehörart Relaissockel
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes