10225-604 | SCHROFF
19 inch enclosure, 6 U/84 HP, (W x H x D) 520 x 286 x 300 mm, aluminum, gray, 10225-604
Unit Price (€ / pc.)
382.2042 € *
Available: 0 pcs.
Leadtime: On Request **
Enclosure, 10225-604, SCHROFF
The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.
Technical specifications
Ausführung | Gehäuse | |
Breite | 520 mm | |
Farbe | grau | |
Höhe | 286 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 6 HE/84 TE | |
Tiefe | 300 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |