10225-612 | SCHROFF
19 inch enclosure, 3 U/84 HP, (W x H x D) 520 x 153 x 400 mm, aluminum, gray, 10225-612
Unit Price (€ / pc.)
286.6591 € *
Available: 0 pcs.
Leadtime: On Request **
Enclosure, 10225-612, SCHROFF
The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.
Technical specifications
Ausführung | Gehäuse | |
Breite | 520 mm | |
Farbe | grau | |
Höhe | 153 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 3 HE/84 TE | |
Tiefe | 400 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |