10225-615 | SCHROFF

19 inch enclosure, 6 U/84 HP, (W x H x D) 520 x 286 x 400 mm, aluminum, gray, 10225-615

Order No.: 85H0146
EAN: 4036088035753
MPN:
10225-615
Series: Comptec
10225-615 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
419.4631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
419.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
419.4631 €

Enclosure, 10225-615, SCHROFF

The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.

Technical specifications
Ausführung Gehäuse
Breite 520 mm
Farbe grau
Höhe 286 mm
Material Aluminium
Schirmung ungeschirmt
Teilung 6 HE/84 TE
Tiefe 400 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes