10225-618 | SCHROFF

19 inch enclosure, 9 U/84 HP, (W x H x D) 520 x 420 x 400 mm, aluminum, gray, 10225-618

Order No.: 85H0148
EAN: 4036088035777
MPN:
10225-618
Series: Comptec
10225-618 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
415.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.31 €

Enclosure, 10225-618, SCHROFF

The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.

Technical specifications
Ausführung Gehäuse
Breite 520 mm
Farbe grau
Höhe 420 mm
Material Aluminium
Schirmung ungeschirmt
Teilung 9 HE/84 TE
Tiefe 400 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes