10225-626 | SCHROFF

19 inch enclosure, 6 U/84 HP, (W x H x D) 520 x 286 x 500 mm, aluminum, gray, 10225-626

Order No.: 85H0151
EAN: 4036088035807
MPN:
10225-626
Series: Comptec
10225-626 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
462.1365 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
462.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
462.1365 €

Enclosure, 10225-626, SCHROFF

The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.

Technical specifications
Ausführung Gehäuse
Breite 520 mm
Farbe grau
Höhe 286 mm
Material Aluminium
Schirmung ungeschirmt
Teilung 6 HE/84 TE
Tiefe 500 mm
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes