10225-667 | SCHROFF
19 inch enclosure, 9 U/84 HP, (W x H x D) 520 x 420 x 400 mm, aluminum, gray, 10225-667
Unit Price (€ / pc.)
539.665 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Enclosure, 10225-667, SCHROFF
The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.
Technical specifications
Version | Gehäuse | |
cutting pitch differential | 9 HE/84 TE | |
Width | 520 mm | |
Height | 420 mm | |
Depth | 400 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |