10828-152 | SCHROFF
19 inch insert, 3 U/84 HP, (W x H x D) 483 x 132.5 x 314.5 mm, aluminum, stone gray, 10828-152
Unit Price (€ / pc.)
219.9477 € *
Available: 0 pcs.
Leadtime: On Request **
Slide-in unit, 10828-152, SCHROFF
For expansion with 19-inch components, with three rows of ventilation slots in the bottom for air intake.
Technical specifications
Version | Einschub | |
Width | 483 mm | |
Colour | steingrau | |
Height | 132.5 mm | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 3 HE/84 TE | |
Depth | 314.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |