10828-158 | SCHROFF

19 inch insert, 4 U/84 HP, (W x H x D) 483 x 177 x 374.5 mm, aluminum, stone gray, 10828-158

Order No.: 85H0263
EAN: 4036088039584
MPN:
10828-158
Series: Inpac
10828-158 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
269.2256 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
269.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.2256 €

Slide-in unit, 10828-158, SCHROFF

For expansion with 19-inch components, with three rows of ventilation slots in the bottom for air intake.

Technical specifications
Version Einschub
Width 483 mm
Colour steingrau
Height 177 mm
Material Aluminium
Shielding ungeschirmt
cutting pitch differential 4 HE/84 TE
Depth 374.5 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes